
KGM15BR71H823JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H823JTTR-ND - Tape & Reel (TR) 478-KGM15BR71H823JTCT-ND - Cut Tape (CT) 478-KGM15BR71H823JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H823JT |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H823JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85840 | $42.92 |
| 100 | $0.75640 | $75.64 |
| 500 | $0.58454 | $292.27 |
| 1,000 | $0.53144 | $531.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45198 | $1,807.92 |
| 8,000 | $0.42248 | $3,379.84 |
| 12,000 | $0.40772 | $4,892.64 |
| 20,000 | $0.39135 | $7,827.00 |
| 28,000 | $0.38179 | $10,690.12 |
| 40,000 | $0.37258 | $14,903.20 |

