


AC0603KRX7R9BB823 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB823TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB823CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB823 |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.47680 | $23.84 |
| 100 | $0.41440 | $41.44 |
| 500 | $0.31028 | $155.14 |
| 1,000 | $0.27805 | $278.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21910 | $876.40 |
| 8,000 | $0.20215 | $1,617.20 |
| 12,000 | $0.19366 | $2,323.92 |
| 20,000 | $0.18426 | $3,685.20 |
| 28,000 | $0.17877 | $5,005.56 |
| 40,000 | $0.17348 | $6,939.20 |

