Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603JPNPO0BN221 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO0BN221TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO0BN221 |
Description | CAP CER 220PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO0BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO0BN221 | YAGEO | 16,272 | 311-3085-1-ND | $1.23000 | Parametric Equivalent |
| CC0603JRNPO0BN221 | YAGEO | 38,137 | 311-1756-1-ND | $0.90000 | Parametric Equivalent |
| KGM15ACG2A221JM | KYOCERA AVX | 0 | 478-KGM15ACG2A221JMTR-ND | $0.28689 | Direct |
| KGM15ACG2A221JT | KYOCERA AVX | 25,323 | 478-KGM15ACG2A221JTCT-ND | $1.73000 | Direct |
| 0603N221J101CT | Walsin Technology Corporation | 45,123 | 1292-1505-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13249 | $1,987.35 |










