
CC0603JRNPO0BN221 | |
|---|---|
DigiKey Part Number | 311-1756-2-ND - Tape & Reel (TR) 311-1756-1-ND - Cut Tape (CT) 311-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN221 |
Description | CAP CER 220PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35360 | $17.68 |
| 100 | $0.30500 | $30.50 |
| 500 | $0.22462 | $112.31 |
| 1,000 | $0.20003 | $200.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15533 | $621.32 |
| 8,000 | $0.14229 | $1,138.32 |
| 12,000 | $0.13577 | $1,629.24 |
| 20,000 | $0.12856 | $2,571.20 |
| 28,000 | $0.12434 | $3,481.52 |
| 40,000 | $0.12028 | $4,811.20 |

