
CL10C221JC8NNNC | |
|---|---|
DigiKey Part Number | 1276-2237-2-ND - Tape & Reel (TR) 1276-2237-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10C221JC8NNNC |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C221JC8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221J1GACTU | KEMET | 62,995 | 399-C0603C221J1GACTUCT-ND | $0.29000 | Direct |
| C1608NP02A221J080AA | TDK | 5,852 | 445-14116-1-ND | $0.19000 | Direct |
| KGM15ACG2A221JM | KYOCERA AVX | 0 | 478-KGM15ACG2A221JMTR-ND | $0.03489 | Direct |
| KGM15ACG2A221JT | KYOCERA AVX | 25,323 | 478-KGM15ACG2A221JTCT-ND | $0.21000 | Direct |
| C0603C221F1GACTU | KEMET | 0 | 399-C0603C221F1GACTUTR-ND | $0.36037 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |

