
AC0603JRNPO0BN221 | |
|---|---|
DigiKey Part Number | 311-3085-2-ND - Tape & Reel (TR) 311-3085-1-ND - Cut Tape (CT) 311-3085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN221 |
Description | CAP CER 220PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47520 | $23.76 |
| 100 | $0.41270 | $41.27 |
| 500 | $0.30880 | $154.40 |
| 1,000 | $0.27682 | $276.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22899 | $915.96 |
| 8,000 | $0.21124 | $1,689.92 |
| 12,000 | $0.20236 | $2,428.32 |
| 20,000 | $0.19252 | $3,850.40 |
| 28,000 | $0.18678 | $5,229.84 |
| 40,000 | $0.18125 | $7,250.00 |

