
0603N221J101CT | |
|---|---|
DigiKey Part Number | 1292-1505-2-ND - Tape & Reel (TR) 1292-1505-1-ND - Cut Tape (CT) 1292-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N221J101CT |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N221J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A221JT | KYOCERA AVX | 26,923 | 478-KGM15ACG2A221JTCT-ND | $1.73000 | Direct |
| AC0603JRNPO0BN221 | YAGEO | 16,272 | 311-3085-1-ND | $1.23000 | Parametric Equivalent |
| C0603C221J1GACAUTO | KEMET | 34,150 | 399-6866-1-ND | $2.55000 | Parametric Equivalent |
| C0603C221J1GACTU | KEMET | 67,420 | 399-C0603C221J1GACTUCT-ND | $2.38000 | Parametric Equivalent |
| C1608C0G2A221J080AA | TDK | 24,419 | 445-2308-1-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18900 | $9.45 |
| 100 | $0.16200 | $16.20 |
| 500 | $0.11542 | $57.71 |
| 1,000 | $0.10129 | $101.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08012 | $320.48 |
| 8,000 | $0.07229 | $578.32 |
| 12,000 | $0.06837 | $820.44 |
| 20,000 | $0.06403 | $1,280.60 |
| 28,000 | $0.06150 | $1,722.00 |
| 40,000 | $0.05907 | $2,362.80 |

