CC0603BPNPO9BN3R9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.93127
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,911
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.03097
Datasheet

Direct


KYOCERA AVX
In Stock: 15,301
Unit Price: $1.88000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,951
Unit Price: $1.31000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.22746
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,609
Unit Price: $1.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,987
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 35,548
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.62539
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44,940
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.16749
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BPNPO9BN3R9

DigiKey Part Number
13-CC0603BPNPO9BN3R9TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603BPNPO9BN3R9
Description
CAP CER 3.9PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BPNPO9BN3R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10418$1,562.70
Manufacturers Standard Package