
KGM15ACG1H3R9BT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG1H3R9BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H3R9BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H3R9BTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG1H3R9BT  | 
Description  | CAP CER 3.9PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG1H3R9BT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.11000 | $11.10 | 
| 50 | $0.79460 | $39.73 | 
| 100 | $0.70000 | $70.00 | 
| 500 | $0.52182 | $260.91 | 
| 1,000 | $0.46267 | $462.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.30637 | $1,225.48 | 
| 8,000 | $0.28632 | $2,290.56 | 
| 12,000 | $0.27634 | $3,316.08 | 
| 20,000 | $0.27473 | $5,494.60 | 
| 28,000 | $0.27443 | $7,684.04 | 

