
CBR06C399B5GAC | |
|---|---|
DigiKey Part Number  | 399-17535-2-ND - Tape & Reel (TR) 399-17535-1-ND - Cut Tape (CT) 399-17535-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR06C399B5GAC  | 
Description  | CAP CER 3.9PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR06C399B5GAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $1.00300 | $10.03 | 
| 50 | $0.71800 | $35.90 | 
| 100 | $0.63070 | $63.07 | 
| 500 | $0.48348 | $241.74 | 
| 1,000 | $0.43827 | $438.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.34084 | $1,363.36 | 
| 8,000 | $0.32056 | $2,564.48 | 
| 12,000 | $0.31897 | $3,827.64 | 
| 20,000 | $0.31717 | $6,343.40 | 
| 28,000 | $0.31070 | $8,699.60 | 
| 40,000 | $0.30287 | $12,114.80 | 
| 48,000 | $0.29915 | $14,359.20 | 
| 96,000 | $0.29106 | $27,941.76 | 

