
GMC10CG3R9B50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R9B50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R9B50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R9B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R9B50NTD |
Description | CAP0603 COG 3.9PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.39160 | $19.58 |
| 100 | $0.33940 | $33.94 |
| 500 | $0.25210 | $126.05 |
| 1,000 | $0.22526 | $225.26 |
| 2,500 | $0.19701 | $492.52 |
| 5,000 | $0.18003 | $900.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16604 | $1,660.40 |
| 20,000 | $0.15455 | $3,091.00 |
| 30,000 | $0.14880 | $4,464.00 |
| 50,000 | $0.14242 | $7,121.00 |
| 70,000 | $0.13870 | $9,709.00 |
| 100,000 | $0.13511 | $13,511.00 |
| 120,000 | $0.13341 | $16,009.20 |
| 240,000 | $0.12770 | $30,648.00 |
| 250,000 | $0.12739 | $31,847.50 |

