5KP60A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $9.05293
Datasheet

Parametric Equivalent


YAGEO
In Stock: 597
Unit Price: $14.03000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $6.72576
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,181
Unit Price: $10.20000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 257
Unit Price: $9.79000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $107.08031
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $101.72630
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $6.11276
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,279
Unit Price: $25.21000
Datasheet
96.8V Clamp 52.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP60A-AT/TR13

DigiKey Part Number
13-5KP60A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP60A-AT/TR13
Description
TVS DIODE 60VWM 96.8VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
96.8V Clamp 52.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
52.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$8.15453$6,523.62
1,600$7.90008$12,640.13
Manufacturers Standard Package