
5KP60A | |
|---|---|
DigiKey Part Number | 4878-5KP60ACT-ND - Cut Tape (CT) 4878-5KP60ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP60A |
Description | TVS DIODE 60VWM 96.8VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 52A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP60A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 52A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $6.09400 | $60.94 |
| 100 | $4.07110 | $407.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.68764 | $1,843.82 |
| 1,000 | $2.76981 | $2,769.81 |

