15KPA51A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5KP60A

DigiKey Part Number
F7679TR-ND - Tape & Reel (TR)
F7679CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP5KP60A
Description
TVS DIODE 60VWM 96.8VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96.8V Clamp 52.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
52.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,269
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.21000$25.21
10$16.44800$164.48
100$11.45860$1,145.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.71305$6,170.44
1,600$7.64859$12,237.74
Manufacturers Standard Package