
5KP60A/B | |
|---|---|
DigiKey Part Number | 13-5KP60A/BCT-ND - Cut Tape (CT) 13-5KP60A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP60A/B |
Description | TVS DIODE 60VWM 96.8VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 52.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 52.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $10.28800 | $102.88 |
| 25 | $9.35600 | $233.90 |
| 100 | $8.32820 | $832.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $8.22677 | $2,468.03 |
| 600 | $7.51398 | $4,508.39 |
| 900 | $7.36368 | $6,627.31 |
| 1,500 | $6.57287 | $9,859.31 |

