Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5259B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5259B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5259B-HF |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39109 | $1,173.27 |
| 6,000 | $0.35029 | $2,101.74 |
| 9,000 | $0.32947 | $2,965.23 |
| 15,000 | $0.30606 | $4,590.90 |
| 21,000 | $0.29218 | $6,135.78 |
| 30,000 | $0.27868 | $8,360.40 |
| 75,000 | $0.24905 | $18,678.75 |
| 150,000 | $0.23074 | $34,611.00 |
| 300,000 | $0.21579 | $64,737.00 |





