
MMSZ5259BH RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5259BHRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5259BHRHGCT-ND - Cut Tape (CT) 1801-MMSZ5259BHRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5259BH RHG |
Description | SOD-123, 500MW, 5%, 39V, ZENER D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5259BH RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.06100 | $10.61 |
| 100 | $0.65680 | $65.68 |
| 500 | $0.48004 | $240.02 |
| 1,000 | $0.42261 | $422.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34932 | $1,047.96 |
| 6,000 | $0.31229 | $1,873.74 |
| 9,000 | $0.29339 | $2,640.51 |
| 15,000 | $0.27213 | $4,081.95 |
| 21,000 | $0.25953 | $5,450.13 |
| 30,000 | $0.24728 | $7,418.40 |
| 75,000 | $0.22037 | $16,527.75 |
| 150,000 | $0.20374 | $30,561.00 |
| 300,000 | $0.18976 | $56,928.00 |

