
MMSZ5259B | |
|---|---|
DigiKey Part Number | 4786-MMSZ5259BTR-ND - Tape & Reel (TR) 4786-MMSZ5259BCT-ND - Cut Tape (CT) 4786-MMSZ5259BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5259B |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.58700 | $5.87 |
| 100 | $0.36060 | $36.06 |
| 500 | $0.26010 | $130.05 |
| 1,000 | $0.22730 | $227.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18525 | $555.75 |
| 6,000 | $0.16396 | $983.76 |
| 9,000 | $0.15309 | $1,377.81 |
| 15,000 | $0.14085 | $2,112.75 |
| 21,000 | $0.13359 | $2,805.39 |
| 30,000 | $0.12652 | $3,795.60 |
| 75,000 | $0.11100 | $8,325.00 |
| 150,000 | $0.10140 | $15,210.00 |
| 300,000 | $0.09333 | $27,999.00 |

