
MMSZ5259BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5259BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5259BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5259BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5259BHE3-TP |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43153 | $1,294.59 |
| 6,000 | $0.38715 | $2,322.90 |
| 9,000 | $0.36450 | $3,280.50 |
| 15,000 | $0.33904 | $5,085.60 |
| 21,000 | $0.32395 | $6,802.95 |
| 30,000 | $0.30928 | $9,278.40 |
| 75,000 | $0.27706 | $20,779.50 |
| 150,000 | $0.25715 | $38,572.50 |
| 300,000 | $0.24476 | $73,428.00 |

