
323-HDS/12 | |
---|---|
DigiKey Part Number | 3072-323-HDS/12-ND |
Manufacturer | |
Manufacturer Product Number | 323-HDS/12 |
Description | TERM STRIP EURO; LOW PRO 10MM; D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 323-HDS/12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.46000 | $47.46 |
10 | $33.64800 | $336.48 |
25 | $29.53600 | $738.40 |
50 | $26.99360 | $1,349.68 |
100 | $24.90730 | $2,490.73 |
250 | $22.75524 | $5,688.81 |
500 | $21.51078 | $10,755.39 |
1,000 | $20.53294 | $20,532.94 |