



323-HDS/10 | |
---|---|
DigiKey Part Number | 3072-323-HDS/10-ND |
Manufacturer | |
Manufacturer Product Number | 323-HDS/10 |
Description | CONN; TERM STRIP; EURO; SCREW; 1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 323-HDS/10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.85000 | $40.85 |
10 | $29.03300 | $290.33 |
25 | $25.44480 | $636.12 |
50 | $23.21960 | $1,160.98 |
100 | $21.38480 | $2,138.48 |
250 | $19.48700 | $4,871.75 |
500 | $18.38596 | $9,192.98 |
1,000 | $17.51965 | $17,519.65 |
5,000 | $16.17710 | $80,885.50 |