323-FB-HDS/03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323-FB-HDS/03

DigiKey Part Number
3072-323-FB-HDS/03-ND
Manufacturer
Manufacturer Product Number
323-FB-HDS/03
Description
DEPLUGABBLE TERMINAL STRIP FOR P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
323-FB-HDS/03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.99000$22.99
10$16.43000$164.30
25$14.33640$358.41
50$13.00960$650.48
100$11.89860$1,189.86
250$10.73440$2,683.60
500$10.05124$5,025.62
1,000$9.50982$9,509.82
5,000$8.66364$43,318.20
Manufacturers Standard Package