
324-HDS/12 | |
---|---|
DigiKey Part Number | 3072-324-HDS/12-ND |
Manufacturer | |
Manufacturer Product Number | 324-HDS/12 |
Description | TERMINAL STRIP; SCRW; 12; 22-8 A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.453" (11.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.453" (11.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 300V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White, Off | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.36000 | $54.36 |
10 | $38.56700 | $385.67 |
25 | $33.90160 | $847.54 |
50 | $31.03260 | $1,551.63 |
100 | $28.68180 | $2,868.18 |
250 | $26.26468 | $6,566.17 |
500 | $24.86964 | $12,434.82 |
1,000 | $23.77528 | $23,775.28 |