ES1200/06DSFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES1200/06DSFB
ES1200/06DSFB
ES1200/06DSFB

ES1200/06DSFB

DigiKey Part Number
ED3010-ND
Manufacturer
Manufacturer Product Number
ES1200/06DSFB
Description
CONN TERM STRIP 6CIRC 0.472"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.472" (12.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-33°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.39000$24.39
10$17.42400$174.24
25$15.21000$380.25
50$13.80920$690.46
100$12.63920$1,263.92
250$11.41396$2,853.49
500$10.69630$5,348.15
1,000$10.12761$10,127.61
5,000$9.23982$46,199.10
Manufacturers Standard Package