Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR02X822 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X822JALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02X822 JAL |
Description | RES 8.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X822 JAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS02F8201CT | Cal-Chip Electronics, Inc. | 14,997 | 4713-CAS02F8201CT-ND | $1.32000 | Parametric Equivalent |
| CR0201-FW-8201GLF | Bourns Inc. | 0 | 118-CR0201-FW-8201GLFTR-ND | $0.03276 | Parametric Equivalent |
| CRCW02018K20FKED | Vishay Dale | 50,928 | 541-8.20KAABCT-ND | $1.81000 | Parametric Equivalent |
| CRCW02018K20FNED | Vishay Dale | 52,187 | 541-CRCW02018K20FNEDCT-ND | $0.82000 | Parametric Equivalent |
| CRCW02018K20FNEDAT | Vishay Dale | 50,000 | 541-CRCW02018K20FNEDATCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02255 | $338.25 |









