8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ822C

DigiKey Part Number
10-ERJ-1GJJ822CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ822CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ822CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ822C
Description
RES SMD 8.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GJF8201CPanasonic Industry12,79910-ERJ-1GJF8201CCT-ND$1.56000Parametric Equivalent
CRCW02018K20FNEDATVishay Dale50,000541-CRCW02018K20FNEDATCT-ND$0.82000Parametric Equivalent
RK73B1HTTC822JKOA Speer Electronics, Inc.15,2722019-RK73B1HTTC822JCT-ND$0.82000Parametric Equivalent
RK73B1HTTCM822JKOA Speer Electronics, Inc.8402019-RK73B1HTTCM822JCT-ND$0.82000Parametric Equivalent
RK73H1HTTC8201FKOA Speer Electronics, Inc.23,9052019-RK73H1HTTC8201FCT-ND$0.82000Parametric Equivalent
In-Stock: 14,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58400$5.84
25$0.45400$11.35
50$0.37980$18.99
100$0.32150$32.15
250$0.26376$65.94
500$0.23054$115.27
1,000$0.20422$204.22
5,000$0.16229$811.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13874$2,081.10
30,000$0.13059$3,917.70
45,000$0.12662$5,697.90
75,000$0.12232$9,174.00
105,000$0.11986$12,585.30
150,000$0.11753$17,629.50
Manufacturers Standard Package