8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC822J

DigiKey Part Number
2019-RK73B1HTTC822JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC822JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC822JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC822J
Description
RES 8.2K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC822J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1HTTCM822JKOA Speer Electronics, Inc.8402019-RK73B1HTTCM822JCT-ND$0.82000MFR Recommended
AC0201JR-078K2LYAGEO0AC0201JR-078K2L-ND$0.05240Direct
CRCW02018K20JNEDVishay Dale0541-8.2KAGCT-ND$1.15000Direct
ERJ-1GNJ822CPanasonic Industry14,948P123375CT-ND$0.82000Direct
RC0201JR-078K2LYAGEO26,868YAG2366CT-ND$0.82000Direct
In-Stock: 15,272
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
25$0.23680$5.92
50$0.19400$9.70
100$0.16030$16.03
250$0.12692$31.73
500$0.10804$54.02
1,000$0.09299$92.99
5,000$0.06923$346.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06235$623.50
20,000$0.05690$1,138.00
30,000$0.05425$1,627.50
50,000$0.05138$2,569.00
70,000$0.04973$3,481.10
100,000$0.04818$4,818.00
Manufacturers Standard Package