Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW02018K20JNED | |
|---|---|
DigiKey Part Number | 541-8.2KAGTR-ND - Tape & Reel (TR) 541-8.2KAGCT-ND - Cut Tape (CT) 541-8.2KAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02018K20JNED |
Description | RES SMD 8.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02018K20JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT8K20 | Stackpole Electronics Inc | 2,855 | 738-RMCF0201JT8K20CT-ND | $0.82000 | Direct |
| AC0201FR-078K2L | YAGEO | 3,930 | YAG5246CT-ND | $0.82000 | Upgrade |
| ERJ-1GNF8201C | Panasonic Industry | 1,619 | P123170CT-ND | $0.82000 | Upgrade |
| RC0201FR-078K2L | YAGEO | 130,735 | YAG2353CT-ND | $0.82000 | Upgrade |
| RC0603F822CS | Samsung Electro-Mechanics | 0 | 1276-3666-1-ND | $0.06065 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.05428 | $2,714.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.58400 | $5.84 |
| 50 | $0.39140 | $19.57 |






