0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B474K160CT

DigiKey Part Number
1292-1584-2-ND - Tape & Reel (TR)
1292-1584-1-ND - Cut Tape (CT)
1292-1584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B474K160CT
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B474K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX7R7BB474YAGEO4,454311-3384-1-ND$0.25000Direct
KGM21AR71C474KUKYOCERA AVX15,611478-KGM21AR71C474KUCT-ND$0.23000Direct
LD05YC474KAB2AKYOCERA AVX1,000478-10965-1-ND$1.15000Direct
885012207049Würth Elektronik2,367732-7662-1-ND$0.18000Parametric Equivalent
C0805C474K4RAC7210KEMET10,382399-C0805C474K4RAC7210CT-ND$0.37000Parametric Equivalent
In-Stock: 405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
50$0.25000$12.50
100$0.21460$21.46
500$0.15538$77.69
1,000$0.13722$137.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11485$344.55
6,000$0.10392$623.52
9,000$0.09846$886.14
15,000$0.09241$1,386.15
21,000$0.08888$1,866.48
30,000$0.08548$2,564.40
Manufacturers Standard Package