


CC0805KKX7R7BB474 | |
|---|---|
DigiKey Part Number | 311-3384-2-ND - Tape & Reel (TR) 311-3384-1-ND - Cut Tape (CT) 311-3384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.86300 | $8.63 |
| 50 | $0.61000 | $30.50 |
| 100 | $0.53360 | $53.36 |
| 500 | $0.40450 | $202.25 |
| 1,000 | $0.36471 | $364.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30069 | $902.07 |
| 6,000 | $0.27791 | $1,667.46 |
| 9,000 | $0.26651 | $2,398.59 |
| 15,000 | $0.25388 | $3,808.20 |
| 21,000 | $0.24650 | $5,176.50 |
| 30,000 | $0.23940 | $7,182.00 |

