


C0805C474K4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C474K4RAC7210TR-ND - Tape & Reel (TR) 399-C0805C474K4RAC7210CT-ND - Cut Tape (CT) 399-C0805C474K4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K4RAC7210 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K4RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94380 | $47.19 |
| 100 | $0.83280 | $83.28 |
| 500 | $0.64654 | $323.27 |
| 1,000 | $0.58899 | $588.99 |
| 2,500 | $0.52835 | $1,320.88 |
| 5,000 | $0.49183 | $2,459.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46177 | $4,617.70 |
| 20,000 | $0.43703 | $8,740.60 |
| 30,000 | $0.42465 | $12,739.50 |
| 50,000 | $0.41092 | $20,546.00 |
| 70,000 | $0.40289 | $28,202.30 |
| 100,000 | $0.39517 | $39,517.00 |

