Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B102K250CT | |
|---|---|
DigiKey Part Number | 1292-0805B102K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B102K250CT |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207060 | Würth Elektronik | 1,517 | 732-8050-1-ND | $0.82000 | Parametric Equivalent |
| C0805C102K3RACAUTO | KEMET | 11,027 | 399-C0805C102K3RACAUTOCT-ND | $1.48000 | Parametric Equivalent |
| C0805C102K3RACTM | KEMET | 0 | 399-C0805C102K3RACTMTR-ND | $0.24196 | Parametric Equivalent |
| C0805C102K3RACTU | KEMET | 37,797 | 399-15433-1-ND | $1.23000 | Parametric Equivalent |
| C0805C102K3REC | KEMET | 0 | C0805C102K3REC-ND | $0.42043 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06736 | $269.44 |





