



885012207060 | |
|---|---|
DigiKey Part Number | 732-8050-2-ND - Tape & Reel (TR) 732-8050-1-ND - Cut Tape (CT) 732-8050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207060 |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207060 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K3RACAUTO | KEMET | 11,027 | 399-C0805C102K3RACAUTOCT-ND | $1.48000 | Parametric Equivalent |
| C0805C102K3RACTU | KEMET | 37,797 | 399-15433-1-ND | $1.23000 | Parametric Equivalent |
| C0805C102K3RECAUTO | KEMET | 3,318 | 399-C0805C102K3RECAUTOCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31400 | $15.70 |
| 100 | $0.27130 | $27.13 |
| 500 | $0.19846 | $99.23 |
| 1,000 | $0.17627 | $176.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14291 | $571.64 |
| 8,000 | $0.13056 | $1,044.48 |
| 12,000 | $0.12438 | $1,492.56 |
| 20,000 | $0.11754 | $2,350.80 |
| 28,000 | $0.11354 | $3,179.12 |
| 40,000 | $0.10970 | $4,388.00 |


