
C0805C102K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C102K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K3RACAUTO |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.86300 | $8.63 |
| 50 | $0.60840 | $30.42 |
| 100 | $0.53190 | $53.19 |
| 500 | $0.40334 | $201.67 |
| 1,000 | $0.36364 | $363.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30434 | $1,217.36 |
| 8,000 | $0.28233 | $2,258.64 |
| 12,000 | $0.27132 | $3,255.84 |
| 20,000 | $0.25911 | $5,182.20 |
| 28,000 | $0.25198 | $7,055.44 |
| 40,000 | $0.24512 | $9,804.80 |

