Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C102K3REC7210 | |
|---|---|
DigiKey Part Number | C0805C102K3REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102K3REC7210 |
Description | CAP CER 0805 1NF 25V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K3REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K3RACAUTO | KEMET | 11,027 | 399-C0805C102K3RACAUTOCT-ND | $0.33000 | Parametric Equivalent |
| C0805C102K3RACTM | KEMET | 0 | 399-C0805C102K3RACTMTR-ND | $0.05377 | Parametric Equivalent |
| C0805C102K3RACTU | KEMET | 37,797 | 399-15433-1-ND | $0.27000 | Parametric Equivalent |
| C0805C102K3REC | KEMET | 0 | C0805C102K3REC-ND | $0.09343 | Parametric Equivalent |
| C0805C102K3RECAUTO | KEMET | 3,318 | 399-C0805C102K3RECAUTOCT-ND | $0.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23796 | $2,379.60 |






