Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N5R6B101CT | |
|---|---|
DigiKey Part Number | 1292-0603N5R6B101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N5R6B101CT |
Description | CAP CER 5.6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N5R6B101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF18N5R6B101CT | Walsin Technology Corporation | 0 | 1292-RF18N5R6B101CTTR-ND | $0.25199 | Parametric Equivalent |
| CBR06C569B1GAC | KEMET | 0 | CBR06C569B1GAC-ND | $0.95269 | Parametric Equivalent |
| CC0603BRNPO0BN5R6 | YAGEO | 8,556 | 13-CC0603BRNPO0BN5R6CT-ND | $0.82000 | Parametric Equivalent |
| GCM1885C2A5R6BA16D | Murata Electronics | 3,989 | 490-GCM1885C2A5R6BA16DCT-ND | $1.23000 | Parametric Equivalent |
| GCM1885C2A5R6BA16J | Murata Electronics | 0 | 490-GCM1885C2A5R6BA16JTR-ND | $0.22433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07619 | $304.76 |







