Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C569B1GAC | |
|---|---|
DigiKey Part Number | CBR06C569B1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C569B1GAC |
Description | CAP CER 5.6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C569B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C569BAGAC | KEMET | 0 | 399-8725-1-ND | $5.26000 | Upgrade |
| 600S5R6BW250XT4K | KYOCERA AVX | 6,338 | 478-600S5R6BW250XT4KCT-ND | $13.73000 | Upgrade |
| QSCP251Q5R6B1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q5R6B1GV001TCT-ND | $3.12000 | Upgrade |
| RF18N5R6B101CT | Walsin Technology Corporation | 0 | 1292-RF18N5R6B101CTTR-ND | $0.25199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.95269 | $3,810.76 |





