Direct
Direct



QSCP251Q5R6B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q5R6B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q5R6B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q5R6B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q5R6B1GV001T |
Description | CAP CER 5.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q5R6B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S5R6BW250XT4K | KYOCERA AVX | 1,338 | 478-600S5R6BW250XT4KCT-ND | $13.73000 | Direct |
| CBR06C569BAGAC | KEMET | 0 | 399-8725-1-ND | $5.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44540 | $72.27 |
| 100 | $1.28750 | $128.75 |
| 500 | $1.02176 | $510.88 |
| 1,000 | $0.93980 | $939.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81691 | $3,267.64 |
| 8,000 | $0.77126 | $6,170.08 |
| 12,000 | $0.74840 | $8,980.80 |
| 20,000 | $0.72306 | $14,461.20 |
| 28,000 | $0.70825 | $19,831.00 |
| 40,000 | $0.69400 | $27,760.00 |



