
CC0603BRNPO0BN5R6 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO0BN5R6TR-ND - Tape & Reel (TR) 13-CC0603BRNPO0BN5R6CT-ND - Cut Tape (CT) 13-CC0603BRNPO0BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO0BN5R6 |
Description | CAP CER 5.6PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO0BN5R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32560 | $16.28 |
| 100 | $0.28120 | $28.12 |
| 500 | $0.20652 | $103.26 |
| 1,000 | $0.18342 | $183.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14192 | $567.68 |
| 8,000 | $0.12978 | $1,038.24 |
| 12,000 | $0.12370 | $1,484.40 |
| 20,000 | $0.11697 | $2,339.40 |
| 28,000 | $0.11303 | $3,164.84 |
| 40,000 | $0.10925 | $4,370.00 |

