5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG5R6B100NTD

DigiKey Part Number
4713-GMC10CG5R6B100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG5R6B100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG5R6B100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG5R6B100NTD
Description
CAP0603 COG 5.6PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59200$5.92
50$0.41440$20.72
100$0.36010$36.01
500$0.26786$133.93
1,000$0.23957$239.57
2,500$0.20984$524.60
5,000$0.19197$959.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17726$1,772.60
20,000$0.16517$3,303.40
30,000$0.15912$4,773.60
50,000$0.15241$7,620.50
70,000$0.14849$10,394.30
100,000$0.14472$14,472.00
Manufacturers Standard Package