5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG5R6B100NT

DigiKey Part Number
4713-GMC10CG5R6B100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG5R6B100NTCT-ND - Cut Tape (CT)
4713-GMC10CG5R6B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG5R6B100NT
Description
CAP0603 COG 5.6PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62500$6.25
50$0.43900$21.95
100$0.38070$38.07
500$0.28446$142.23
1,000$0.25478$254.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21041$841.64
8,000$0.19397$1,551.76
12,000$0.18574$2,228.88
20,000$0.17662$3,532.40
28,000$0.17130$4,796.40
40,000$0.16618$6,647.20
Manufacturers Standard Package