Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N240J500CT | |
|---|---|
DigiKey Part Number | 1292-1508-2-ND - Tape & Reel (TR) 1292-1508-1-ND - Cut Tape (CT) 1292-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N240J500CT |
Description | CAP CER 24PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N240J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A240JAT2A | KYOCERA AVX | 18,267 | 478-10304-1-ND | $1.15000 | Direct |
| 06035A240JAT4A | KYOCERA AVX | 0 | 06035A240JAT4A-ND | $0.17575 | Direct |
| C0603C240J5GACTU | KEMET | 11,650 | 399-C0603C240J5GACTUCT-ND | $2.22000 | Parametric Equivalent |
| C0603C240J5GALTU | KEMET | 0 | 399-C0603C240J5GALTUTR-ND | $0.72789 | Parametric Equivalent |
| CBR06C240J5GAC | KEMET | 0 | CBR06C240J5GAC-ND | $1.00253 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15120 | $7.56 |
| 100 | $0.12830 | $12.83 |
| 500 | $0.09028 | $45.14 |
| 1,000 | $0.07884 | $78.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06164 | $246.56 |
| 8,000 | $0.05529 | $442.32 |
| 12,000 | $0.05212 | $625.44 |
| 20,000 | $0.04861 | $972.20 |
| 28,000 | $0.04656 | $1,303.68 |
| 40,000 | $0.04459 | $1,783.60 |








