
06035A240JAT2A | |
|---|---|
DigiKey Part Number | 478-10304-2-ND - Tape & Reel (TR) 478-10304-1-ND - Cut Tape (CT) 478-10304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A240JAT2A |
Description | CAP CER 24PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A240JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43580 | $21.79 |
| 100 | $0.37900 | $37.90 |
| 500 | $0.28216 | $141.08 |
| 1,000 | $0.25240 | $252.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20803 | $832.12 |
| 8,000 | $0.19158 | $1,532.64 |
| 12,000 | $0.18335 | $2,200.20 |
| 20,000 | $0.17422 | $3,484.40 |
| 28,000 | $0.16889 | $4,728.92 |
| 40,000 | $0.16377 | $6,550.80 |

