24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG240J50NT

DigiKey Part Number
4713-GMC10CG240J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG240J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG240J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG240J50NT
Description
CAP0603 COG 24PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C240J5GACTUKEMET11,660399-C0603C240J5GACTUCT-ND$2.22000Parametric Equivalent
CC0603JRNPO9BN240WEC24,0002266-CC0603JRNPO9BN240TR-ND$0.04463Parametric Equivalent
CC0603JRNPO9BN240YAGEO266311-1772-1-ND$0.82000Parametric Equivalent
GCM1885C1H240JA16DMurata Electronics3,100490-GCM1885C1H240JA16DCT-ND$1.64000Parametric Equivalent
GRM1885C1H240JA01DMurata Electronics1,669490-1412-1-ND$0.99000Parametric Equivalent
In-Stock: 3,909
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28800$2.88
50$0.19560$9.78
100$0.16690$16.69
500$0.11954$59.77
1,000$0.10507$105.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08343$333.72
8,000$0.07541$603.28
12,000$0.07141$856.92
20,000$0.06698$1,339.60
28,000$0.06439$1,802.92
40,000$0.06190$2,476.00
Manufacturers Standard Package