06035A240JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 39,855
Unit Price: $3.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,418
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,845
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.88379
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,890
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.41008
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 20,159
Unit Price: $1.15000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 11,660
Unit Price: $2.22000
Datasheet

Direct


YAGEO
In Stock: 18,946
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 5,669
Unit Price: $0.99000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.14703
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.67503
Datasheet

Upgrade


KEMET
In Stock: 6,036
Unit Price: $5.43000
Datasheet
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A240JAT4A

DigiKey Part Number
06035A240JAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A240JAT4A
Description
CAP CER 24PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A240JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.17575$2,636.25
Manufacturers Standard Package