24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C240G5GACTU

DigiKey Part Number
399-C0603C240G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C240G5GACTUCT-ND - Cut Tape (CT)
399-C0603C240G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C240G5GACTU
Description
CAP CER 24PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C240G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,036
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.35400$33.54
50$2.54540$127.27
100$2.29540$229.54
500$1.87532$937.66
1,000$1.74559$1,745.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.55082$6,203.28
8,000$1.47845$11,827.60
12,000$1.44220$17,306.40
20,000$1.40202$28,040.40
28,000$1.37853$38,598.84
40,000$1.35592$54,236.80
Manufacturers Standard Package