Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C240J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C240J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C240J5GALTU |
Description | CAP CER 24PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C240J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C240G1GACTU | KEMET | 0 | 399-C0603C240G1GACTUTR-ND | $1.67503 | Upgrade |
| C0603C240G5GACTU | KEMET | 6,036 | 399-C0603C240G5GACTUCT-ND | $5.43000 | Upgrade |
| C0603C240J1GACTU | KEMET | 3,357 | 399-C0603C240J1GACTUCT-ND | $2.47000 | Upgrade |
| C0603C240J5GACTU | KEMET | 11,660 | 399-C0603C240J5GACTUCT-ND | $2.22000 | Parametric Equivalent |
| 06035A240JAT2A | KYOCERA AVX | 18,271 | 478-10304-1-ND | $1.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72789 | $2,911.56 |




