Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N151G500CT | |
|---|---|
DigiKey Part Number | 1292-0603N151G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N151G500CT |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N151G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N151G500CT | Walsin Technology Corporation | 0 | 1292-HH18N151G500CTTR-ND | $0.11426 | Parametric Equivalent |
| C0603C151G5GACTU | KEMET | 17,216 | 399-C0603C151G5GACTUCT-ND | $5.10000 | Parametric Equivalent |
| C0603C151G5GALTU | KEMET | 0 | 399-C0603C151G5GALTUTR-ND | $2.08411 | Parametric Equivalent |
| C0603T151G5GAL | KEMET | 0 | 399-C0603T151G5GAL-ND | $7.16336 | Parametric Equivalent |
| C1608C0G1H151G080AA | TDK | 90 | 445-7032-1-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07387 | $295.48 |









