150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H151GA01D

DigiKey Part Number
490-11444-2-ND - Tape & Reel (TR)
490-11444-1-ND - Cut Tape (CT)
490-11444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H151GA01D
Description
CAP CER 150PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H151GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H151GA16DMurata Electronics0490-GCM1885C1H151GA16DTR-ND$0.31435Parametric Equivalent
GCM1885C1H151GA16JMurata Electronics0490-GCM1885C1H151GA16JTR-ND$0.28562Parametric Equivalent
0603N151G500CTWalsin Technology Corporation01292-0603N151G500CTTR-ND$0.07387Parametric Equivalent
C0603C151G5GACTUKEMET17,216399-C0603C151G5GACTUCT-ND$5.10000Parametric Equivalent
C0603C151G5GALTUKEMET0399-C0603C151G5GALTUTR-ND$2.08411Parametric Equivalent
In-Stock: 2,750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.67400$6.74
50$0.47360$23.68
100$0.41270$41.27
500$0.30848$154.24
1,000$0.27649$276.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22215$888.60
8,000$0.20492$1,639.36
12,000$0.19631$2,355.72
20,000$0.18676$3,735.20
28,000$0.18118$5,073.04
40,000$0.17582$7,032.80
Manufacturers Standard Package