

C1608C0G1H151G080AA | |
|---|---|
DigiKey Part Number | 445-7032-2-ND - Tape & Reel (TR) 445-7032-1-ND - Cut Tape (CT) 445-7032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H151G080AA |
Description | CAP CER 150PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H151G080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H151F080AA | TDK | 8,136 | 445-7031-1-ND | $3.04000 | Upgrade |
| C0603C151G5GACTU | KEMET | 17,216 | 399-C0603C151G5GACTUCT-ND | $5.10000 | Direct |
| C0603C151G5GALTU | KEMET | 0 | 399-C0603C151G5GALTUTR-ND | $2.08411 | Direct |
| GRM1885C1H151GA01D | Murata Electronics | 2,750 | 490-11444-1-ND | $1.23000 | Direct |
| KGM15ACG1H151GM | KYOCERA AVX | 0 | 478-KGM15ACG1H151GMTR-ND | $0.16005 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.20520 | $60.26 |
| 100 | $1.06960 | $106.96 |
| 500 | $0.84056 | $420.28 |
| 1,000 | $0.76994 | $769.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64527 | $2,581.08 |
| 8,000 | $0.60713 | $4,857.04 |
| 12,000 | $0.58803 | $7,056.36 |
| 20,000 | $0.56686 | $11,337.20 |
| 28,000 | $0.55448 | $15,525.44 |
| 40,000 | $0.54259 | $21,703.60 |

